Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.280 |
| 10+ | $15.160 |
| 25+ | $14.480 |
| 50+ | $14.180 |
Price for:Each
Minimum: 1
Multiple: 1
$17.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPX2100APCopy
Newark Part No.07F9849
Technical Datasheet
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MPX2100AP is a single-port on-chip temperature compensated and calibrated silicon Pressure Sensor. The MPX2100 series device silicon piezoresistive pressure sensor provides a highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single, monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span and offset calibration an temperature compensation.
- Ratiometric to supply voltage
- Available in absolute configuration
Applications
Motor Drive & Control, Robotics, Medical, Power Management, Test & Measurement
Technical Specifications
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability