Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $73.620 |
Price for:Each
Minimum: 1
Multiple: 1
$73.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSH-2383Copy
Newark Part No.06M4827
Technical Datasheet
Rack U Height-
External Width - Metric455mm
External Depth - Metric362mm
For Use With19" Cabinet Racks
External Width - Imperial17.9"
External Depth - Imperial14.25"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SH-2383 is a 19-inch ventilated stationary Rack Shelf made of steel with smooth black finish. This stationary shelf comes in width to fit 19-inch wide panel space and cabinet rack depth. It is flanged front and rear to support up to 200-lbs and comes with necessary mounting hardware. Additional bracket is furnished to allow flexibility in mounting. This Shelf allows sufficient room in rear for cables and power outlet strips and requires two pairs of panel mounting rails per cabinet rack.
Applications
Industrial
Technical Specifications
Rack U Height
-
External Depth - Metric
362mm
External Width - Imperial
17.9"
Product Range
-
External Width - Metric
455mm
For Use With
19" Cabinet Racks
External Depth - Imperial
14.25"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate