Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINEMASTER
Manufacturer Part No632-SC3Copy
Newark Part No.04M4758
Product RangeClipper Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $163.290 |
| 5+ | $145.690 |
| 10+ | $135.130 |
| 25+ | $118.240 |
| 50+ | $105.570 |
| 100+ | $97.830 |
Price for:Each
Minimum: 1
Multiple: 1
$163.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No632-SC3Copy
Newark Part No.04M4758
Product RangeClipper Series
Technical Datasheet
Product RangeClipper Series
Contact ConfigurationSPST-NO
Switch Operation(On)
Contact Current Max15A
Contact Voltage AC Nom125V
External Height38.1mm
External Width88.9mm
External Depth114.3mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 632-SC3 is a single-pole single-throw (SPST) NO Foot Switch with durable black finish cast iron housing. This medium duty general purpose foot switch features non-skid base pad, pre-wired screw terminal connection and adjustable strain relief connector. This momentary single stage switch provided with 2 holes for rigid mounting to floor or equipment.
- Proven reliability
- Splash-resistant
- Corrosion resistant
- IP20 Protection rating
- NEMA type 1 enclosure rating
Applications
Industrial
Technical Specifications
Product Range
Clipper Series
Switch Operation
(On)
Contact Voltage AC Nom
125V
External Width
88.9mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPST-NO
Contact Current Max
15A
External Height
38.1mm
External Depth
114.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate