Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $221.330 |
Price for:Each
Minimum: 1
Multiple: 1
$221.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No491-SC36Copy
Newark Part No.04M4741
Technical Datasheet
Product Range-
Contact ConfigurationSPDT-1NO, SPDT-NC
Switch Operation(On)
Contact Current Max10A
Contact Voltage AC Nom250V
External Height73.2mm
External Width63.5mm
External Depth28.7mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 491-SC36 is a SPDT wired NO Compact Foot Switch built for long life. It features strong steel housing is painted black with non-skid base pad. The twin consists of two single models mounted on a single cast aluminium base with a divider bar between pedals which helps prevent accidental operation of both pedals at one time.
- Light in weight
- IP20 Protection rating
- From A momentary operation
Applications
Industrial
Technical Specifications
Product Range
-
Switch Operation
(On)
Contact Voltage AC Nom
250V
External Width
63.5mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Current Max
10A
External Height
73.2mm
External Depth
28.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate