4 Products Found
| Image |
Newark Part # |
Manufacturer Name & Part Number |
Description |
Tech Info |
RoHS | Avail. |
Price For |
Price | Save | Relates to | Qty | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
63R9643
|
SKYWORKS SOLUTIONS
AV102-12LF |
Diode Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Operating Temperature Range:-40°C to +85°C ; (
Write a Review
|
Ask a Question
)
|
|
|
19 |
1 Each |
|
|
|||||||||||||||
|
19 available to ship today
|
||||||||||||||||||||||||
|
|
76R0518
|
SKYWORKS SOLUTIONS
SMP1307-011LF |
DIODE, RF, 0.3PF, 200V, SOD-323 Capacitance Cd Max @ Vr F:0.3pF; Resistance @ If:15ohm; Repetitive Reverse Voltage Vrrm Max:200V; Diode Case Style:SOD-323; No. of Pins:2; (
Write a Review
|
Ask a Question
)
|
|
|
100 |
1 Each |
|
|
|||||||||||||||
|
100 available to ship today
|
||||||||||||||||||||||||
|
|
76R0520
|
SKYWORKS SOLUTIONS
SMS7621-005LF |
DIODE, SCHOTTKY, 1mA, 2V, SOT-23 Diode Configuration:Single Pair Series; Reverse Voltage Vr:2V; Forward Current If Max:1mA; Forward Voltage VF Max:320mV; Capacitance Ct:0.25pF; (
Write a Review
|
Ask a Question
)
|
|
|
100 |
1 Each |
|
|
|||||||||||||||
|
100 available to ship today
|
||||||||||||||||||||||||
|
|
76R0523
|
SKYWORKS SOLUTIONS
SMV1232-079LF |
DIODE, VARIABLE CAPACITANCE, 2.86PF, SC-79 Capacitance Cd Max @ Vr F:2.86pF; Forward Current If(AV):20mA; Repetitive Reverse Voltage Vrrm Max:15V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; (
Write a Review
|
Ask a Question
)
|
|
|
89 |
1 Each |
|
|
|||||||||||||||
|
89 available to ship today
|
||||||||||||||||||||||||