Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.500 |
| 250+ | $1.410 |
Price for:Each
Minimum: 100
Multiple: 1
$150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No531-40172Copy
Newark Part No.99H6288
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max3GHz
Frequency Max3GHz
Connector TypeF Type
Connector GenderPlug
Coaxial Cable Type-
Contact MaterialSteel
Impedance75ohm
Product Range-
SVHCLead
Product Overview
The 222154 is a F-type Terminator Plug with nickel-plated steel contacts and nickel-plated zinc die-cast body. Patent pending contacts design provides truly cylindrical coaxial contacts and provides superior RF performance and excellent insertion/withdrawal characteristics.
- Resistor: 75 ohms - 1/8 W 1%
- Frequency: 0 - 3 Ghz
- Return loss: 30 dB @ 1 Ghz
- 3/8-32UNEF-2B
Applications
RF Communications, Communications & Networking
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
3GHz
Connector Type
F Type
Coaxial Cable Type
-
Impedance
75ohm
SVHC
Lead
Operating Frequency Min
-
Frequency Max
3GHz
Connector Gender
Plug
Contact Material
Steel
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability