Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.880 |
| 250+ | $3.530 |
| 500+ | $3.410 |
| 1000+ | $3.230 |
Price for:Each
Minimum: 100
Multiple: 1
$388.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No222131Copy
Newark Part No.99H6281
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Frequency Max2GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Product Overview
The 222131 is a F-type right angle PCB Jack with gold-plated brass contacts, tin-plated brass body and a polypropylene insulator. Patent pending contacts design provides truly cylindrical coaxial contacts and provides superior RF performance and excellent insertion/withdrawal characteristics.
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- 500 Mating cycles
Applications
RF Communications, Communications & Networking
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Tin Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Right Angle Jack
Impedance
75ohm
Contact Material
Brass
Frequency Max
2GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate