Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N3055GCopy
Newark Part No.98H1011
Product Range2NXXXX Series
Your Part Number
541 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 10+ | $4.130 |
| 25+ | $3.910 |
| 50+ | $3.680 |
| 100+ | $3.460 |
Price for:Each
Minimum: 1
Multiple: 1
$6.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N3055GCopy
Newark Part No.98H1011
Product Range2NXXXX Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current15A
Power Dissipation115W
Power Dissipation Pd115W
DC Collector Current15A
DC Current Gain hFE70hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-204AA
Transition Frequency2.5MHz
DC Current Gain hFE Min70hFE
Operating Temperature Max200°C
Qualification-
Product Range2NXXXX Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N3055G is a 60V Silicon NPN Bipolar Complementary Power Transistor designed for general purpose switching and amplifier applications.
- Excellent safe operating area
- DC Current gain(hFE = 20 to 70 at Ic = 4ADC)
- Collector-emitter saturation voltage(Vce (sat) = 1.1VDC maximum at Ic = 4ADC)
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Power Dissipation
115W
DC Collector Current
15A
Transistor Mounting
Through Hole
Transistor Case Style
TO-204AA
DC Current Gain hFE Min
70hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
15A
Power Dissipation Pd
115W
DC Current Gain hFE
70hFE
No. of Pins
3Pins
Transition Frequency
2.5MHz
Operating Temperature Max
200°C
Product Range
2NXXXX Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 2N3055G
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability