Print Page
2,890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.215 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.215 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.182 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT17,215Copy
Newark Part No.
Full Reel93X3832
Re-Reel96K6756
Cut Tape96K6756
Product RangeBAT17
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage4V
Average Forward Current30mA
Forward Voltage Max350mV
Forward Surge Current-
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT17
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAT17 is a planar Schottky Barrier Diode encapsulated in a SOT223 plastic SMD package. It is used for low UHF mixers, sampling circuits, modulators and phase detection.
- Low forward voltage
- Low capacitance
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
30mA
Forward Surge Current
-
Diode Case Style
SOT-23
Reverse Recovery Time
-
Product Range
BAT17
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
4V
Forward Voltage Max
350mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BAT17,215
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability