18 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $82.230 |
| 5+ | $76.840 |
| 10+ | $72.110 |
| 25+ | $69.960 |
| 50+ | $66.010 |
Product Information
Product Overview
The FP-301 3/16" BL 100' is a Heat-shrink Thin-wall Tubing offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. This tubing is typically used as a shrink-fit electrical insulation over cable splices and terminations. It is also used for lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering. It has a 2:1 shrink ratio, when freely recovered the tubing will shrink to 50% of its as-supplied internal diameter. The recovered wall thickness is proportional to the degree of recovery.
- Split-resistant tubing
- Mechanically tough
- Easily marked and resists cold flow
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
2:1
4.75mm
100ft
0.093"
PO (Polyolefin)
To Be Advised
0.187"
Black
30.5m
2.36mm
FP301 Series
Technical Docs (1)
Alternatives for FP-301 3/16" BL 100'
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate