Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / SOLDER
Manufacturer Part No1399125-M 2METRECopy
Newark Part No.93K2261
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICORE / SOLDER
Manufacturer Part No1399125-M 2METRECopy
Newark Part No.93K2261
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy99.7, 0.3 Sn, Cu
External Diameter - Metric1.2mm
External Diameter - Imperial0.047"
Melting Temperature227°C
Weight - Metric-
Weight - Imperial-
Product Range-
SVHCTo Be Advised
Product Overview
The 1399125-M 2METRE is a 1.2mm 99.7/0.3 grade lead-free Flux Cored Solder Wire, made of Sn and Cu alloy. This cored wire is manufactured with a range of flux contents. The users will normally be using products with a nominal flux content of 3%.
- Rosin based
- Fast soldering
- Pale residues
- Solders difficult surfaces
- Heat stable, low fuming
- Mild odour
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.7, 0.3 Sn, Cu
External Diameter - Imperial
0.047"
Weight - Metric
-
Product Range
-
Flux Type
Rosin
External Diameter - Metric
1.2mm
Melting Temperature
227°C
Weight - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate