Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $205.400 |
| 5+ | $191.020 |
| 10+ | $184.860 |
Price for:Each
Minimum: 1
Multiple: 1
$205.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No01950Copy
Newark Part No.92C8680
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeLiquid
Sensor Body MaterialStainless Steel
Output Current-
Process Connection Type1/4" NPT
Operating Pressure Max750psi
Housing MaterialStainless Steel
Switch OutputSPST
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max149°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 01950 is a Liquid Level Sensor features exceptionally accurate and rugged for higher temperatures and in pressurized or corrosive liquids. Suitable for oils, water and chemicals.
- 316 Stainless steel stem and mounting
- 316 Stainless steel float
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Switch
Sensor Body Material
Stainless Steel
Process Connection Type
1/4" NPT
Housing Material
Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
149°C
SVHC
No SVHC (23-Jan-2024)
Media Type
Liquid
Output Current
-
Operating Pressure Max
750psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate