Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoAX100653Copy
Newark Part No.89K7749
Product RangeMDVO Series
Your Part Number
12 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.740 |
| 5+ | $9.360 |
| 10+ | $9.040 |
Price for:Each
Minimum: 1
Multiple: 1
$9.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoAX100653Copy
Newark Part No.89K7749
Product RangeMDVO Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 / RJ11 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)-
No. of Positions8Positions
LAN CategoryCat5e
IP Rating-
Connector MountingPanel Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeIDC / IDT
ShieldingUnshielded
MagneticsWithout Magnetics
Contact MaterialCopper
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMDVO Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The AX100653 is a CAT-5E 8P8C/RJ45 EZ-MDVO Modular Jack with 50μinch gold-plated over copper alloy lead frame front connection, nickel-plated copper alloy IDC rear connection and plastic connector body. Compatible with interface and MDVO style faceplates, adapters, boxes and patch panels.
- 500MΩ Minimum insulation resistance
- 20mΩ Maximum contact resistance
- 2.5mΩ Termination resistance
- 1000Vrms/minute at 60Hz Dielectric strength
- 1500A Current rating
- T568A/B Wiring scheme
- -10 to +60°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Connector Type
RJ45
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Positions
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
MDVO Series
Modular Connector Type
RJ45 / RJ11 Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
-
LAN Category
Cat5e
Connector Mounting
Panel Mount
Connector Orientation
Vertical
Shielding
Unshielded
Contact Material
Copper
Light Pipes
Without Light Pipe
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability