Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.740 |
| 5+ | $13.550 |
| 10+ | $13.350 |
| 25+ | $10.800 |
| 50+ | $10.720 |
Product Information
Product Overview
The 031-80101 is a BNC straight Crimp Plug with gold-plated brass contactss, nickel-plated phosphor bronze body and a PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 75Ω BNC connector to meet the needs for higher performance impedance-matched cable interconnection. This connector can be used in a variety of applications where true 75Ω performance is needed to low signal distortion. This RF connector is designed for Belden 9221, M17/94-RG179, RG-179, RG-179A, RG-179B, RG-187 and RG-187A cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
RG179, RG187
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
75ohm
Brass
4GHz
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate