Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoDV5212NCopy
Newark Part No.86K9727
Product RangeDV5200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $146.570 |
| 50+ | $139.090 |
| 100+ | $132.360 |
Price for:Each
Minimum: 40
Multiple: 40
$5,862.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoDV5212NCopy
Newark Part No.86K9727
Product RangeDV5200 Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial159CFM
Flow Rate - Metric270m³/h
Air Flow - CFM159CFM
Noise Rating56dBA
Power Rating20W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min4.5m³/min
Product RangeDV5200 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Flow Rate - Metric
270m³/h
Noise Rating
56dBA
Rated Speed
5000rpm
Current Rating
-
Air Flow - m3/min
4.5m³/min
SVHC
Lead
Voltage Type
DC
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
159CFM
Air Flow - CFM
159CFM
Power Rating
20W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
DV5200 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate