Print Page
Image is for illustrative purposes only. Please refer to product description.

48 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $320.120 |
Price for:Each
Minimum: 1
Multiple: 1
$320.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18UBAQCopy
Newark Part No.86H7371
Technical Datasheet
Sensing Range Min30mm
Sensing Range Max300mm
Beam Angle-
Switching Frequency300kHz
External Diameter18mm
Sensitivity (dB)-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
S18UBAQ is a U-GAGE™ S18U series sensor with discrete output.
- Supply voltage range from 10V to 30VDC, 5-pin M12 quick-disconnect connector
- 30mm to 300mm sensing distance
- 5-pin Euro-style QD cable
- ABS/polycarbonate primary straight housing material
- Bipolar (NPN & PNP) discrete (switched) outputs
- Rugged encapsulated design for harsh environments
- Fast, easy-to-use TEACH-Mode programming; no potentiometer adjustments
- Short dead zone, two bi-colored status LEDs
- Temperature compensation, fast response time (5 milliseconds)
- Operating temperature range from -20°C to +60°C
Warnings
Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Sensing Range Min
30mm
Beam Angle
-
External Diameter
18mm
Operating Temperature Min
-20°C
Product Range
-
Sensing Range Max
300mm
Switching Frequency
300kHz
Sensitivity (dB)
-
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate