Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No240-1288-00-0602JCopy
Newark Part No.85K7853
Product Range240 Series
Also Known AsGTIN UPC EAN: 00051138764876 JE150148680
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 20+ | $38.220 |
| 50+ | $37.440 |
| 100+ | $36.660 |
Price for:Each
Minimum: 20
Multiple: 10
$764.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No240-1288-00-0602JCopy
Newark Part No.85K7853
Product Range240 Series
Also Known AsGTIN UPC EAN: 00051138764876 JE150148680
Technical Datasheet
No. of Contacts40Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range240 Series
Row Pitch11.43mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 240-1288-00-0602J is a 40-way Textool™ Universal DIP Socket with gold-plated beryllium copper contacts, 2.54mm lead spacing. This socket is glass filled polysulfone insulated, lever actuated zero insertion force mechanism, extra wide contact zone allows insertion of DIP's with distance between rows from 7.62mm through 15.24mm.
- Green colour
- 1 x 10⁹Ω at 500VDC Insulation resistance
- 1A Current rating
- UL94V-0 Flammability rating
- -55 to 125°C Temperature rating
Applications
Industrial
Technical Specifications
No. of Contacts
40Contacts
Pitch Spacing
2.54mm
Row Pitch
11.43mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
240 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate