Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No6112Copy
Newark Part No.83F3530
Product Range6112 Series
Also Known AsGTIN UPC EAN: 00054007911531 80610747141
Your Part Number
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No6112Copy
Newark Part No.83F3530
Product Range6112 Series
Also Known AsGTIN UPC EAN: 00054007911531 80610747141
Technical Datasheet
Fibre TypeMultimode
Convert From Fiber Optic ConnectorST
Convert To Fiber Optic ConnectorST
Convert From Gender-
Fibre Diameter125µm
Convert To Gender-
Connector Body MaterialMetal Body
Adapter Body StyleStraight Adapter
Product Range6112 Series
SVHCTo Be Advised
Product Overview
The 6112 is a ST multimode Simplex Coupling, threaded with nut and washer. The 80610746606 is compatible with the industry standard SC products and other ST® connector products. Hot-melt, fast-curing adhesive and epoxy styles have zirconia ceramic ferrules and nickel-plated zinc housings. Boots are constructed of nonflammable Estane®. The duplex threaded coupling is mounted on the panel with a single nut and provides high density capability. The multimode couplings are equipped with PhBr metal sleeves.
- Pre-assembled with washer and nut
- D-hole mount
- Low insertion loss, perfect alignment
- Easy and quick installation
- Secured mounting in front plates
- Excellent corrosion protection
Applications
Industrial, Fibre Optics
Technical Specifications
Fibre Type
Multimode
Convert To Fiber Optic Connector
ST
Fibre Diameter
125µm
Connector Body Material
Metal Body
Product Range
6112 Series
Convert From Fiber Optic Connector
ST
Convert From Gender
-
Convert To Gender
-
Adapter Body Style
Straight Adapter
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate