Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No24-7068-8800Copy
Newark Part No.83C8174
Technical Datasheet
Flux TypeNo Clean
Leaded / Lead FreeLead Free
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.787mm
External Diameter - Imperial0.031"
Melting Temperature217°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Flux Type
No Clean
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.031"
Weight - Metric
453.592g
Product Range
-
Leaded / Lead Free
Lead Free
External Diameter - Metric
0.787mm
Melting Temperature
217°C
Weight - Imperial
1lb
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate