Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoALD-414012PJ126Copy
Newark Part No.79R7742
Product RangeALD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.510 |
Price for:Each
Minimum: 1
Multiple: 1
$78.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoALD-414012PJ126Copy
Newark Part No.79R7742
Product RangeALD Series
Power Supply ApplicationsITE
Product RangeALD Series
Output Power Max-
Output Voltage Max44V
Output Current140mA
Dimming Control TypeAnalogue, PWM
DC / DC Converter MountingPanel
DC / DC Converter Output TypeFixed
Input Voltage Min10.8V
Input Voltage Max13.2V
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current
140mA
DC / DC Converter Mounting
Panel
Input Voltage Min
10.8V
SVHC
Lead
Product Range
ALD Series
Output Voltage Max
44V
Dimming Control Type
Analogue, PWM
DC / DC Converter Output Type
Fixed
Input Voltage Max
13.2V
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate