Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoN-1XCopy
Newark Part No.78K8606
Product RangeN Series
Your Part Number
32 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.560 |
| 5+ | $21.960 |
| 10+ | $21.440 |
| 25+ | $20.920 |
| 50+ | $20.540 |
| 100+ | $20.250 |
| 250+ | $20.010 |
Price for:Each
Minimum: 1
Multiple: 1
$22.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoN-1XCopy
Newark Part No.78K8606
Product RangeN Series
Technical Datasheet
Voltage FunctionStep-Down
Output Voltage115V
Input Voltage230V
Output Voltage115V
Power Rating50VA
Output Current435mA
Isolation Voltage1.5kV
Transformer MountingChassis Mount
Input Connection6 ft Cord with NEMA 5-15P Plug
Output Connection1 ft Cord with NEMA 6-15R Socket
Product RangeN Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The N-1X is a 50VA Power Autotransformer with single winding in which the primary coil is a fraction of the entire winding for voltage step-up or the secondary coil is a fraction of the entire winding for voltage step-down. In ordinary double wound power transformers, the primary and secondary are isolated and all the power is transferred by induction. In this autotransformer, part of the power is transferred conductively through the windings. Triad autotransformer comes in case type-IX configuration with 50VA output.
- Hi-pot tested at 1500Vrms
- 50/60Hz Rated frequency
Applications
Power Management
Technical Specifications
Voltage Function
Step-Down
Input Voltage
230V
Power Rating
50VA
Isolation Voltage
1.5kV
Input Connection
6 ft Cord with NEMA 5-15P Plug
Product Range
N Series
Output Voltage
115V
Output Voltage
115V
Output Current
435mA
Transformer Mounting
Chassis Mount
Output Connection
1 ft Cord with NEMA 6-15R Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for N-1X
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability