Need more?
| Quantity | Price |
|---|---|
| 1+ | $193.600 |
| 5+ | $183.920 |
| 10+ | $178.110 |
| 25+ | $172.300 |
Product Information
Product Overview
SDP2-24-100T is an SDP™ low power, compact, lightweight, DIN rail power supply. This extra small, efficient unit is designed specifically for the industrial environment. Many extra “industrial” features are standard for the SDP PowerBoost™ overload circuitry that can start up industrial loads (i.e. motors, relays, solenoids and DC-DC converters), which can cause ordinary power supplies to fold back or shutdown. The unit contains a DC indicator and front panel adjustment potentiometer. Applications include industrial control, process control, machine control, building automation, and instrumentation. Certifications and Compliances include E61379 - UL 508, CSA C22.2 No. 107.1, ITE, E137632 - UL 60950-1/CSA C22.2 No. 60950-1, 2nd Edition, E234790 - ISA 12.12.01, CSA C22.2 No. 213, Class I, Division 2, Groups A, B, C, D.
- Ultra slim 15W footprint, no tools required for mounting
- Overvoltage, short circuit protection, continuous short circuit protection
- Low output noise, screw terminal connections
- Three year limited warranty
- DC output voltage range from 24 to 28V DC
- 2.1A output current, >50mVpp ripple/noise
- Size (H x W x D) is 2.95inch x 1.77inch x 3.58inch
- Operating temperature range from -10° to +60°C full power with linear derating
Technical Specifications
ITE
50.4W
2.1A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
24VDC
-
-
-
85V AC to 264V AC
SDP-T Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate