Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.530 |
Product Information
Product Overview
The PIC18F4550-I/P offers high computational performance with the addition of high endurance and enhanced flash program memory. In addition to these features, the PIC18F4550-I/P introduces design enhancements that make these microcontrollers a logical choice for many high performance, power sensitive applications.
- Full Speed USB 2.0 (12Mbit/s) interface
- 1K byte dual port RAM + 1K byte GP RAM
- Full speed transceiver
- 16 endpoints (IN/OUT)
- Streaming port
- Internal pull up resistors (D+/D-)
- 48MHz performance (12 MIPS)
- Peripheral - Enhanced USART module and enhanced capture/compare/PWM (ECCP) module
- Flash/data EEPROM retention of <gt/>40 years
- Self-programmable under software control
- 8 x 8 Single-cycle hardware multiplier
- In-Circuit Debug (ICD) via two pins
Applications
Automation & Process Control, Communications & Networking, Consumer Electronics, Embedded Design & Development, Multimedia, Portable Devices, Robotics, Sensing & Instrumentation, Security
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18F45xx Series Microcontrollers
48MHz
48MHz
40Pins
DIP
EUSART, I2C, SPI, SPP, USB
2KB
10Bit
4.2V
5.5V
85°C
-
No SVHC (04-Feb-2026)
PIC18F4xxx
PIC18
32KB
DIP
35I/O's
EUSART, I2C, SPI, SPP, USB
13Channels
PIC18
PIC18F45xx
-40°C
Through Hole
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate