Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS35 0R550Copy
Newark Part No.72J6628
Product RangeMegaSurge MS35 Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.950 |
| 5+ | $16.560 |
| 10+ | $15.140 |
| 25+ | $13.950 |
| 50+ | $13.640 |
| 100+ | $13.550 |
| 250+ | $13.070 |
Price for:Each
Minimum: 1
Multiple: 1
$19.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS35 0R550Copy
Newark Part No.72J6628
Product RangeMegaSurge MS35 Series
Product RangeMegaSurge MS35 Series
Disc Size35mm
Resistance (25°C)0.5ohm
ApprovalsUL
Maximum Energy Rating at 25°C900J
Maximum Steady State Current at 25°C50A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MS35 0R550 is a 2-pin NTC Thermistor provides a simple one-component alternative to using wire wound resistors with timers and relays. This MegaSurge MS35 series inrush current limiter thermistor has the ability to withstand high steady-state currents to 36A and up to 300J of input energy. In addition, they increase safety by eliminating the fire hazard associated with failed relays. Ideal for inrush current protection.
- 240s Thermal time constant
- 78mW/°C Dissipation constant
Applications
Safety, Power Management, Motor Drive & Control, Audio, Test & Measurement, Maintenance & Repair
Technical Specifications
Product Range
MegaSurge MS35 Series
Resistance (25°C)
0.5ohm
Maximum Energy Rating at 25°C
900J
SVHC
No SVHC (27-Jun-2024)
Disc Size
35mm
Approvals
UL
Maximum Steady State Current at 25°C
50A
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate