Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS22 12103Copy
Newark Part No.72J6610
Product RangeMegaSurge MS22 Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 10+ | $5.360 |
| 25+ | $5.220 |
| 50+ | $4.240 |
| 100+ | $3.930 |
| 250+ | $3.590 |
| 500+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS22 12103Copy
Newark Part No.72J6610
Product RangeMegaSurge MS22 Series
Technical Datasheet
Product RangeMegaSurge MS22 Series
Disc Size22mm
Resistance (25°C)120ohm
ApprovalsUL
Maximum Energy Rating at 25°C220J
Maximum Steady State Current at 25°C3A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MS22 12103 is a 2-pin NTC Thermistor with radial-leaded case. This MegaSurge MS22-series inrush current limiter has 220J maximum energy rating at 25°C. Suitable for AC motor, audio amplifiers, battery charges, frequency generator, plasma cutting tool, MRI machines and toroidal transformers up to 4kVA applications.
- 440V Voltage rating
- 120Ω Resistance
Applications
Safety, Motor Drive & Control, Power Management, Audio, Maintenance & Repair, Consumer Electronics
Technical Specifications
Product Range
MegaSurge MS22 Series
Resistance (25°C)
120ohm
Maximum Energy Rating at 25°C
220J
SVHC
No SVHC (27-Jun-2024)
Disc Size
22mm
Approvals
UL
Maximum Steady State Current at 25°C
3A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate