Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoIBD12007A008V-000-RCopy
Newark Part No.71P8729
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 10+ | $19.600 |
Price for:Each
Minimum: 270
Multiple: 270
$5,292.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoIBD12007A008V-000-RCopy
Newark Part No.71P8729
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max35W
Output Voltage Min800mV
Output Voltage Max5.5V
Output Current Max7A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min6V
Input Voltage DC Max14V
Height12.7mm
Depth25.4mm
Approvals & StandardsCE, CSA, IEC, UL
Width8.51mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Notes
Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
Output Power Max
35W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
25.4mm
Width
8.51mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Voltage Min
800mV
Output Current Max
7A
Input Voltage DC Min
6V
Height
12.7mm
Approvals & Standards
CE, CSA, IEC, UL
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate