Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.610 |
| 25+ | $1.490 |
| 50+ | $1.370 |
| 100+ | $1.240 |
| 500+ | $1.110 |
| 1000+ | $0.979 |
| 2500+ | $0.918 |
Product Information
Product Overview
FGC-5 M3 is a FGC series cable grounding clamp made of nylon 66(light grey, UL94 V-0). This FGC series clamp provides simultaneous fastening and grounding for coaxial and braid-shielded cables. It features high quality materials that prevent the clamp from damaging the cable shielding or the insulation sleeve, excellent flexibility insures constant contact pressure and stable contact resistance under heat variation and heavy vibration conditions. The contact resistance of the highly conductive copper layer is lower than the nickel or chromium plating on the standard metallic clamps. Fastening and grounding on power and signal round cables in various applications where electrical connection between the cable and the grounding circuit is required for EMI shielding or ESD suppression.
- Resin base plated with copper foil
- M3 screw mounting
- Low weight and space saving solution for dedicated cable grounding
- Operating temperature range from -10°C to +65°C
- Suitable for cable diameters ranging from 5mm to 5.5mm
Technical Specifications
Band
Nylon 6.6 (Polyamide 6.6)
Nylon 6.6 (Polyamide 6.6)
-
-
No SVHC (25-Jun-2025)
Grounding Clamp
5.5mm
Grey
9.5mm
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate