| Quantity | Price |
|---|---|
| 50+ | $15.300 |
| 100+ | $15.010 |
Product Information
Product Overview
The AT17LV010-10PU is a 1MB FPGA configuration EEPROM provides easy-to-use, cost-effective configuration memory for FPGAs. This EEPROM can configure one or more FPGA devices through a simple serial-access procedure. Users can select the polarity of the reset function by programming four EEPROM bytes. The device also supports a write-protection mechanism within its programming mode. It can be programmed with industry-standard programmers, the ATDH2200E programming kit or the ATDH2225 ISP cable. Compatible with the AT6000, AT40K and AT94K Devices, Altera® FLEX®, APEX™ Devices, ORCA®, Xilinx® XC3000, XC4000, XC5200, Spartan® and Virtex® FPGAs.
- In-System Programmable (ISP) via 2-wire bus
- Simple Interface to SRAM FPGAs
- Cascadable read-back to support additional configurations or higher-density arrays
- Very low-power CMOS EEPROM process
- Programmable reset polarity
- Emulation of the AT24CXXX serial EEPROMs
- Low-power standby mode
- High-reliability
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
EEPROM
1Mbit
2 Wire
DIP
8Pins
5.5V
85°C
-
1Mbit
33MHz
2 Wire
DIP
3V
-40°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate