Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,886.290 |
| 5+ | $1,813.340 |
| 10+ | $1,750.810 |
Product Information
Product Overview
The 1694SB 0101000 is a Coaxial Cable with 18AWG solid bare copper conductor and a gas-injected foam high density polyethylene insulation. This shipboard precision video cable comes with a black low smoke zero halogen jacket, Duofoil® aluminum foil-polyester tape shield and tinned copper braid shield (95% coverage). The Duofoil® is a shield in which metallic foil is applied to both sides of a supporting polyester film. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 69lbs Maximum recommended pulling tension
- 0.106µH/ft Nominal inductance
- 82% Nominal velocity of propagation
- 6.4Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -30 to 75°C Operating temperature range
Applications
Audio, RF Communications, Imaging, Video & Vision, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
RG6
Copper
75ohm
LSZH
-
304.8m
No SVHC (10-Jun-2022)
-
6.96mm
Black
Solid
1000ft
18AWG
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate