Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No503571-1Copy
Newark Part No.66F6963
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No503571-1Copy
Newark Part No.66F6963
Technical Datasheet
Fibre Optic Connector TypeST
Fibre TypeMultimode
Fibre Diameter125µm
Connector Body MaterialPlastic Body
Product Range-
SVHCTo Be Advised
Product Overview
The 503571-1 is a 125μm bay multi-mode ceramic ferrule ST Connector Kit for use with 900µm buffered 3mm cable. It has polymer body with coupling nut and a black 3mm boot.
- 0.3dB Insertion loss
- -20 to 75°C Operating temperature range
- 200 Cycles durability
Applications
Industrial
Technical Specifications
Fibre Optic Connector Type
ST
Fibre Diameter
125µm
Product Range
-
Fibre Type
Multimode
Connector Body Material
Plastic Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate