Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoM71-17-427Copy
Newark Part No.63R6942
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions12.7mm x 25.4mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The M71-17-427 is a white Self-laminating Label made of vinyl. The 115094 label can be printed through BMP71 label printer. It can be used for laboratory identification, panel identification, voice/data identification, wire and cable marking.
Applications
Industrial
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
12.7mm x 25.4mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate