Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoBM71-21-427Copy
Newark Part No.63R6498
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 63.5mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BM71-21-427 is a white/translucent Wire Marker made of self-laminating vinyl with matte finish. The 114873 label can be printed through BMP71 printer. This material is UL recognized with its M71-R6200 series ribbon. The protected printing area offers superior chemical and abrasion resistance. It features a non-printed clear area that wraps around and over-laminates the printed text. It can be used with 4-pair STP, 25-pair copper, 4 to 12-pair fibre cables.
- Self-extinguishing
- Excellent water and oil resistance
- Excellent abrasion and smudge resistance
- Acrylic adhesive
- BMP71 and BMP61 Printer compatibility
Applications
Industrial
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 63.5mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate