Product Information
Product Overview
The BM71-125-1-342 is a white PermaSleeve® Wire Marker Sleeve made of heat-shrink polyolefin with matte finish, designed with Brady's industrial-strength durability. The 115010 marker sleeve is a 3:1 heat shrinkable sleeve fits snuggly around wire for identification and protection. It is suitable for use with the BMP71 label printer. It accepts 22 to 16 wire gauge. It combines the functionality of HandiMark and TLS 2200 into 1 printer and features enhanced battery technology-no memory longer lasting to keep customers printing.
- Provides a solution for low end benchtop printing needs
- Self-extinguishing
- Fade-resistant and flame-retardant
- 22 Maximum characters per line for font #2
- 1 Maximum lines of text for font #2
Applications
Industrial, Portable Devices
Technical Specifications
Heat Shrinkable Sleeve
PO (Polyolefin)
5.97mm x 25.78mm
-
-
-
White
-
3:1
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate