Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6700IBZCopy
Newark Part No.61J6656
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
Input TypeNon-Inverting
IC MountingSurface Mount
Source Current1.4A
Sink Current1.3A
Supply Voltage Min9V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay75ns
Output Delay45ns
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ISL6700IBZ is a medium frequency Half-bridge Driver IC independently controlled and matched to 25ns. This gives the user maximum flexibility in dead-time selection and driver protocol. Under-voltage protection on both the low-side and high-side supplies forces the outputs low. Non-latching, level-shift translation is used to control the upper drive circuit. Unlike some competitors, the high-side output returns to its correct state after a momentary under-voltage of the high-side supply.
- Drives 2 N-channel MOSFETs in half-bridge configuration
- TTL/CMOS compatible input thresholds
- Independent inputs for non-half-bridge topologies
- No start-up problems
- Low power consumption
- Wide supply range
- Supply under-voltage protection
Applications
Communications & Networking
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
Driver Case Style
SOIC
IC Case / Package
SOIC
IC Mounting
Surface Mount
Sink Current
1.3A
Supply Voltage Max
15V
Operating Temperature Max
125°C
Output Delay
45ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
No. of Pins
8Pins
Input Type
Non-Inverting
Source Current
1.4A
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Input Delay
75ns
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for ISL6700IBZ
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate