Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPME106K050R0120 Surface Mount Tantalum Capacitor, Ultra Low ESR, 10 µF, 50 V, 2917 [7343 Metric], ± 10%, 0.12 ohm](https://www.newark.com/productimages/standard/en_US/4374325.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME106K050R0120Copy
Newark Part No.
Full Reel54J8453
Re-Reel59M9602
Cut Tape59M9602
Product RangeTPM Series
Your Part Number
400 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.360 | $9.36 |
| Total Price | $9.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.360 |
| 10+ | $7.230 |
| 25+ | $6.810 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $5.530 |
| 800+ | $5.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME106K050R0120Copy
Newark Part No.
Full Reel54J8453
Re-Reel59M9602
Cut Tape59M9602
Product RangeTPM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTPM Series
Capacitance Tolerance± 10%
Manufacturer Size CodeE
ESR0.12ohm
Failure Rate-
Ripple Current1.5A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 10%
ESR
0.12ohm
Ripple Current
1.5A
Product Width
4.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Product Range
TPM Series
Manufacturer Size Code
E
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for TPME106K050R0120
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability