Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE933-03Copy
Newark Part No.59M1653
Technical Datasheet
Convert From-
Convert To-
Hole Diameter1mm
Pitch Spacing2.54mm
Row Pitch2.54mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RE933-03 is an SMD adaptor board for TSSOP 16 terminal package IC's.
- Board size is 13.5mm x 23.5mm
- Epoxy fibre glass FR4 1.5mm thick
- Double sided 35μm Cu
- Plated through holes (PTH)
- Ni/Au with solder stop mask
- 0.65mm pitch
- Hole diameter is 1.00mm
Technical Specifications
Convert From
-
Hole Diameter
1mm
Row Pitch
2.54mm
SVHC
No SVHC (10-Jun-2022)
Convert To
-
Pitch Spacing
2.54mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate