Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No082-504Copy
Newark Part No.59K0526
Product RangeN, 082 Series
Also Known AsUG-568/U
Your Part Number
53 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.050 |
| 5+ | $117.590 |
| 10+ | $114.130 |
| 25+ | $112.110 |
| 50+ | $110.420 |
| 100+ | $100.330 |
Price for:Each
Minimum: 1
Multiple: 1
$121.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-504Copy
Newark Part No.59K0526
Product RangeN, 082 Series
Also Known AsUG-568/U
Technical Datasheet
Connector TypeC Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingSilver Plated Contacts
Frequency Max11GHz
Connector MountingPanel Mount
Product RangeN, 082 Series
SVHCLead
Product Overview
The 82-504 is a 4-hole flange solder cup Straight Jack made of nickel-plated brass body with silver-plated beryllium copper contacts and a PTFE insulator.
- Standard polarity
- Bayonet coupling mechanism
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial, 5G Wireless
Technical Specifications
Connector Type
C Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
N, 082 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability