Print Page
Image is for illustrative purposes only. Please refer to product description.

490 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.850 |
| 25+ | $1.560 |
| 100+ | $1.480 |
| 250+ | $1.340 |
| 500+ | $1.280 |
| 1000+ | $1.230 |
| 2500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No690-004-621-023Copy
Newark Part No.59K0508
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 3.0
No. of Positions4Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 690-004-621-023 is a 4-position black through-hole USB Connector converts from USB type-B to USB 3.0. It is made of thermoplastic body with 30μ-inch gold-plated right-angle PCB phosphor bronze contact and tin-plated brass shell. It is compatible with asynchronous and isochronous data transfer methods and consolidated current serial, parallel, keyboard mouse and game ports as well as ISDN and PBX.
- Industry standard plug and play technology
- Hot pluggable
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Product Range
-
USB Standard
USB 3.0
No. of Positions
4Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 690-004-621-023
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability