Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM393ANCopy
Newark Part No.58K1801
Technical Datasheet
Comparator TypeDifferential
No. of Comparators2
No. of Channels2Channels
Response Time / Propogation Delay1.4µs
Supply Voltage Range2V to 36V
IC Case / PackageDIP
No. of Pins8Pins
Power Supply TypeSingle & Dual Supply
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Automotive Qualification Standard-
Comparator Case StyleDIP
IC Output TypeCMOS, MOS, TTL, DTL, ECL
No. of Comparators2 Comparators
Response Time1.4µs
Product Overview
The LM393AN is a 2-independent Dual Voltage Comparator designed to operate from a single power supply over a wide voltage range. This product is general usage and suitable for many different applications.
- Allow comparison of voltages near ground potential
- Compatible with all forms of logic
Applications
Signal Processing, Industrial
Technical Specifications
Comparator Type
Differential
No. of Channels
2Channels
Supply Voltage Range
2V to 36V
No. of Pins
8Pins
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Comparator Case Style
DIP
No. of Comparators
2 Comparators
No. of Comparators
2
Response Time / Propogation Delay
1.4µs
IC Case / Package
DIP
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
CMOS, MOS, TTL, DTL, ECL
Response Time
1.4µs
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate