Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL9115ILZCopy
Newark Part No.57K3706
Technical Datasheet
No. of Taps3
Delay Time per Tap2ns
Total Delay Time62ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Digital IC CaseQFN
No. of Pins20Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Taps
3
Total Delay Time
62ns
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Min
-40°C
MSL
-
Delay Time per Tap
2ns
Supply Voltage Min
4.5V
Digital IC Case
QFN
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate