Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTEMD5020X01Copy
Newark Part No.
Full Reel28X3195
Cut Tape54K7188
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.729 | $1,093.50 |
| Total Price | $1,093.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.729 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.627 |
| 3000+ | $0.619 |
| 6000+ | $0.613 |
| 9000+ | $0.606 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEMD5020X01Copy
Newark Part No.
Full Reel28X3195
Cut Tape54K7188
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±65°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TEMD5020X01 is a high speed and high sensitive miniature surface mount Silicon PIN Photodiode including the chip with a 4.4mm² sensitive area detecting visible and near infrared radiation. It is suitable for visible and near infrared radiation.
- High photo and radiant sensitivity
- Fast response times
- ±65° Angle of half sensitivity
- Reflow soldering
Applications
Sensing & Instrumentation
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
900nm
Dark Current
2000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
SMD
Angle of Half Sensitivity ±
65°
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (2)
Alternatives for TEMD5020X01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate