Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 10+ | $3.570 |
| 25+ | $3.350 |
| 50+ | $3.220 |
| 100+ | $3.100 |
| 250+ | $2.980 |
| 500+ | $2.900 |
Product Information
Product Overview
The MKL05Z32VLC4 is a 32-bit 48MHz ultra low-power Cortex-M0+ based Microcontroller Unit. The Kinetis KL0 MCU family is the entry point into the Kinetis L series based on the ARM® Cortex®-M0+ core. The KL0 ultra-low-power MCUs provide a bridge for 8-bit customers migrating into the Kinetis portfolio and is software and tool compatible with all other Kinetis L series devices. The entry-level, small form factor microcontroller unit features shares the comprehensive enablement and scalability of the Kinetis family and energy-saving architecture is optimized for low power with 90nm TFS technology, clock and power gating techniques and zero wait state flash memory controller.
- System peripherals - COP Software watchdog, SWD debug interface and micro trace buffer
- Clocks - 32 to 40kHz crystal oscillator and multi-purpose clock source
- Human-machine interface - Low-power hardware touch sensor interface (TSI)
- Communication interfaces - One 8-bit SPI module, one low power UART module, one I²C module
- Analogue modules - 12-bit SAR ADC, analogue comparator (CMP) containing a 6-bit DAC
- Timers - 6-channel timer/PWM (TPM) and one 2-channel timer/PWM module
- Security and integrity modules
Applications
Industrial, Consumer Electronics, Medical
Technical Specifications
Kinetis L Family KL0x Series Microcontrollers
32bit
32bit
48MHz
32Pins
28I/O's
I2C, SPI, UART
I2C, SPI, UART
12Bit
3.6V
105°C
Kinetis L
-
No SVHC (27-Jun-2024)
ARM Cortex-M0+
32 bit
48MHz
32KB
LQFP
LQFP
4KB
14Channels
1.71V
-40°C
Surface Mount
KL0x
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate