Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0451.100MRL Fuse, Surface Mount, 100 mA, Very Fast Acting, 125 V, 125 V, 2410 [6125 Metric], NANO2 451 Series](https://www.newark.com/productimages/standard/en_US/4307691.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0451.100MRLCopy
Newark Part No.53K9040
Product RangeNANO2 451 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 2000+ | $3.000 |
| 4000+ | $2.820 |
| 8000+ | $2.660 |
| 12000+ | $2.580 |
| 20000+ | $2.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0451.100MRLCopy
Newark Part No.53K9040
Product RangeNANO2 451 Series
Technical Datasheet
Fuse Current100mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 451 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Product Overview
The 0451.100MRL is a 0.1A/125VAC very Fast Acting Fuse with ceramic body, gold-plated caps and tin-lead alloy termination. This 451-series square surface mount halogen-free fuse features small size and low temperature de-rating. Suitable for the secondary side circuit over-current protection applications and is designed for PCB using surface mount technology.
- 3.1Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety, Computers & Computer Peripherals, Power Management, Communications & Networking, HVAC, Portable Devices, Wireless, Consumer Electronics, Automation & Process Control, Industrial
Technical Specifications
Fuse Current
100mA
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 451 Series
Breaking Capacity Current DC
300A
Technical Docs (3)
Alternatives for 0451.100MRL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate