Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC0805ER22NJ01 Wirewound Inductor, 22 nH, 100 mohm, 3.3 GHz, 600 mA, 0805 [2012 Metric], IMC-0805-01 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC0805ER22NJ01Copy
Newark Part No.53K5172
Product RangeIMC-0805-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$244.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC0805ER22NJ01Copy
Newark Part No.53K5172
Product RangeIMC-0805-01 Series
Technical Datasheet
Inductance22nH
DC Resistance Max100mohm
Product RangeIMC-0805-01 Series
Self Resonant Frequency3.3GHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
22nH
Product Range
IMC-0805-01 Series
DC Current Rating
600mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
DC Resistance Max
100mohm
Self Resonant Frequency
3.3GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate