Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No1N5819HW-7-FCopy
Newark Part No.
Full Reel01AM1367
Cut Tape51R7874
Product Range1N5819
Your Part Number
576,474 In Stock
Need more?
105951 Delivery in 1-3 Business Days(US stock)
467523 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.304 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.304 |
| 10+ | $0.192 |
| 25+ | $0.169 |
| 50+ | $0.147 |
| 100+ | $0.124 |
| 250+ | $0.110 |
| 500+ | $0.095 |
| 1000+ | $0.086 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.086 |
| 6000+ | $0.082 |
| 12000+ | $0.079 |
| 18000+ | $0.075 |
| 30000+ | $0.073 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No1N5819HW-7-FCopy
Newark Part No.
Full Reel01AM1367
Cut Tape51R7874
Product Range1N5819
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range1N5819
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1N5819HW-7-F is a surface mount Rectifier Diode with moulded plastic case. Suitable for low voltage, high frequency inverters. The rectifier diode have a high current capability and low forward voltage drop.
- High Surge Capability
- Low Power Loss and High Efficiency
- Guard Ring Die Construction for Transient Protection
- Moulded Plastic
- Matte Tin-plated Leads
- Cathode Band Polarity
- Halogen-free
Applications
Automotive, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123
Forward Voltage Max
750mV
Operating Temperature Max
125°C
Product Range
1N5819
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1N5819HW-7-F
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate