Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 594D686X0010C2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 68 µF, 10 V, 2812 [7132 Metric], ± 20%, 0.1 ohm, C](https://www.newark.com/productimages/standard/en_US/4420046.jpg)
ManufacturerVISHAY
Manufacturer Part No594D686X0010C2TCopy
Newark Part No.
Full Reel71Y7993
Cut Tape51B1130
Product RangeTANTAMOUNT 594D Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.350 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.940 | $1.350 |
| 10+ | $2.310 | $1.350 |
| 25+ | $2.110 | $1.350 |
| 50+ | $1.920 | $1.350 |
| 100+ | $1.790 | $1.350 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 1000+ | $1.560 |
| 2000+ | $1.470 |
| 4000+ | $1.330 |
| 6000+ | $1.280 |
| 10000+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D686X0010C2TCopy
Newark Part No.
Full Reel71Y7993
Cut Tape51B1130
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance68µF
Voltage(DC)10V
Capacitor Case / Package2812 [7132 Metric]
Capacitance Tolerance± 20%
ESR0.1ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current1.05A
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 594D686X0010C2T
1 Product Found
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2812 [7132 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
1.05A
Product Width
3.2mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability