Need more?
| Quantity | Price |
|---|---|
| 1+ | $140.740 |
| 5+ | $132.390 |
| 10+ | $129.300 |
| 25+ | $121.080 |
| 50+ | $115.810 |
| 100+ | $115.400 |
Product Information
Product Overview
The 1584T8DH6 is a 8-outlet heavy-duty Outlet Strip with sturdy aluminium extruded case with a distinctive black powder paint coated steel cover. It is designed to meet the special requirements for institutional and chronic care use. It has hospital grade white receptacles, line cord and plug. It exceeds NEMA requirements for low leakage ground return and for withstanding impact or continuous physical shock without loss of grounding path continuity when plugged into properly grounded source receptacles. The white hospital grade receptacles are securely fastened onto the housing and interconnected with solidly bonded bus bars. All bus bars are double connected with a convection pressure sensitive clamp and safety screw. It has heavy-duty 14 gauge cord - 14/3 SJT for extreme temperature ranges and integral clear moulded hospital grade plug.
- An additional grounding stud is provided on the case for any external grounding requirements
- Mounting feet (with keyhole slots) allow temporary work station mounting if desired
- Complete with a 15A/125V resettable circuit breaker to prevent accidental line overload
Applications
Audio, Medical, Power Management
Technical Specifications
8Outlets
15A
NEMA 5-15P
1584H Series
NEMA 5-15R
120V
1.8m
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate