Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN5614S7XCopy
Newark Part No.50H4163
Technical Datasheet
No. of Channels2Channels
Output Current Max20mA
Output Voltage Max1V
IC Case / PackageSC-70
No. of Pins6Pins
Input Voltage Min3.3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleSC-70
No. of Outputs2Outputs
Output Current20mA
Output Voltage1V
Switching Frequency10MHz
Technical Specifications
No. of Channels
2Channels
Output Voltage Max
1V
No. of Pins
6Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SC-70
Output Current
20mA
Switching Frequency
10MHz
Output Current Max
20mA
IC Case / Package
SC-70
Input Voltage Min
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
-
No. of Outputs
2Outputs
Output Voltage
1V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate