Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.920 |
Price for:Each
Minimum: 5
Multiple: 1
$519.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No03-624.011Copy
Newark Part No.50B3018
Product Range03 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range03 Series
Contact Current Max10A
Contact ConfigurationDPDT
Switch OperationMomentary
Contact Voltage AC Nom400V
Pushbutton Actuator StyleDouble Headed - Square
Contact Current AC Max10A
Contact Voltage VAC400V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsScrew
Panel Cutout (H x W)21.2mm x 41.2mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 03-624.011 is a double-pole double-throw (DPDT) 2CO illuminated Pushbutton Switch with momentary function, double actuator, independent contacts and screw terminals.
- IP40/IP65 Protection rating
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Contact Current Max
10A
Switch Operation
Momentary
Pushbutton Actuator Style
Double Headed - Square
Contact Voltage VAC
400V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
21.2mm x 41.2mm
Product Range
03 Series
Contact Configuration
DPDT
Contact Voltage AC Nom
400V
Contact Current AC Max
10A
IP Rating
IP40
Switch Terminals
Screw
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate