Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDS5Copy
Newark Part No.49H4336
Also Known AsGTIN UPC EAN: 07498325003
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.920 |
| 10+ | $25.180 |
| 25+ | $24.440 |
| 50+ | $23.700 |
| 100+ | $22.960 |
| 500+ | $22.220 |
Price for:Each
Minimum: 1
Multiple: 1
$25.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDS5Copy
Newark Part No.49H4336
Also Known AsGTIN UPC EAN: 07498325003
Technical Datasheet
Sealant TypeOil Based Compound
Sealant ApplicationsMasonry, Metal, Plastic, Wood
Dispensing MethodPacket
Sealant Color-
Volume-
Weight5lb
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DS5 is a non-hardening Duct Seal/Sealing Compound adheres to metal, masonry, wood and plastic. It provides vibration dampening. The oil based compound duct seal features safe and easy to use, non-corrosive, non-toxic, no asbestos, will not stain or harm hands and no unpleasant odor.
- Green color
- Seals irregular openings from air, dust or water
- Dielectric strength of 200V/mil, minimum 030" thickness
- -30 to 210°F Temperature range
Applications
Industrial
Technical Specifications
Sealant Type
Oil Based Compound
Dispensing Method
Packet
Volume
-
Product Range
-
Sealant Applications
Masonry, Metal, Plastic, Wood
Sealant Color
-
Weight
5lb
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate